



1-1376383-2 | |
|---|---|
DigiKey Part Number | A138953-ND |
Manufacturer | |
Manufacturer Product Number | 1-1376383-2 |
Description | CONN HEADER VERT 3POS 5MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1376383-2 Models |
Category | Contact Length - Post 0.138" (3.50mm) |
Mfr | Insulation Height 0.555" (14.10mm) |
Series | Contact Shape Rectangular |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Tab | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Pitch - Mating | Features Board Guide |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Red |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 300VAC |
Mounting Type | Mated Stacking Heights 19.4mm |
Termination Kinked Pin, Solder | Applications General Purpose |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.78000 | kr.6.78 |
| 10 | kr.5.78800 | kr.57.88 |
| 200 | kr.4.68080 | kr.936.16 |
| 600 | kr.4.33148 | kr.2,598.89 |
| 1.000 | kr.4.17806 | kr.4,178.06 |
| 5.000 | kr.3.72967 | kr.18,648.35 |
| 10.000 | kr.3.55180 | kr.35,518.00 |
| Unit Price without VAT: | kr.6.78000 |
|---|---|
| Unit Price with VAT: | kr.8.47500 |



