1-1337542-0 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.31.89000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.31.63699
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.27.20000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.28.15000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.33.60000
Datasheet

Parametric Equivalent


WEE
In Stock: 210
Unit Price: kr.23.77500
Datasheet
BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder
1-1337542-0
1-1337542-0

1-1337542-0

DigiKey Part Number
A97552-ND
Manufacturer
Manufacturer Product Number
1-1337542-0
Description
CONN BNC JACK R/A 50 OHM PCB
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
1-1337542-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
4 GHz
Mfr
Number of Ports
1
Series
Features
Board Guide, Isolated
Packaging
Box
Housing Color
Silver, White
Part Status
Obsolete
Center Contact Material
Brass
Connector Style
Body Material
Zinc Die Cast
Connector Type
Jack, Female Socket
Body Finish
Nickel
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polyethylene (PE)
Impedance
50 Ohms
Operating Temperature
-55°C ~ 85°C
Mounting Type
Panel Mount, Through Hole, Right Angle
Voltage Rating
500 V
Mounting Feature
Bulkhead - Front Side Nut
Mating Cycles
500
Fastening Type
Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
227161-1TE Connectivity AMP Connectors0A24486-NDkr.31.89000Parametric Equivalent
227161-7TE Connectivity AMP Connectors0A24489-NDkr.31.63699Parametric Equivalent
5227161-1TE Connectivity AMP Connectors0A32244-NDkr.27.20000Parametric Equivalent
5227161-3TE Connectivity AMP Connectors0A32258-NDkr.28.15000Parametric Equivalent
5227161-7TE Connectivity AMP Connectors0A32260-NDkr.33.60000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes