Similar
Similar




1-1337482-0 | |
|---|---|
DigiKey Part Number | A102025-ND |
Manufacturer | |
Manufacturer Product Number | 1-1337482-0 |
Description | CONN SMB JACK STR 50 OHM PCB |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-1337482-0 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Series | Center Contact Material Brass |
Packaging Bulk | Body Material Brass |
Part Status Obsolete | Body Finish Gold |
Connector Style | Center Contact Plating Gold |
Connector Type Jack, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Contact Termination Solder | Operating Temperature -65°C ~ 165°C |
Shield Termination Solder | Voltage Rating 250 V |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Through Hole | Insertion Loss 0.3dB |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 4 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 903-NM415J-51P | Amphenol RF | 750 | ARF1775-ND | kr.66.57000 | Similar |
| RF3-34-T-00-50-G | Adam Tech | 0 | 2057-RF3-34-T-00-50-G-ND | kr.11.50222 | Similar |












