



1-1337417-0 | |
|---|---|
DigiKey Part Number | A122690-ND |
Manufacturer | |
Manufacturer Product Number | 1-1337417-0 |
Description | CONN N JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 1-1337417-0 Models |
Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 4 pcs - 1 Connector, 1 Lockwasher, 1 Nut, 1 Solder Tag |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Silver |
Contact Termination Solder Cup | Center Contact Plating Silver |
Shield Termination Solder Tag | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 1000 V |
Mounting Feature Bulkhead - Rear Side Nut | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.66.25000 | kr.66.25 |
| 10 | kr.56.30600 | kr.563.06 |
| 25 | kr.52.77680 | kr.1,319.42 |
| 50 | kr.50.25840 | kr.2,512.92 |
| 100 | kr.47.85940 | kr.4,785.94 |
| 250 | kr.44.86412 | kr.11,216.03 |
| 500 | kr.42.72438 | kr.21,362.19 |
| 1.000 | kr.40.68765 | kr.40,687.65 |
| Unit Price without VAT: | kr.66.25000 |
|---|---|
| Unit Price with VAT: | kr.82.81250 |

