
| 1-1337403-0 | |
|---|---|
| DigiKey Part Number | 1-1337403-0-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1-1337403-0 | 
| Description | CONN N PLUG STR 50 OHM SOLDER | 
| Customer Reference | |
| Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Connector Style | ||
| Connector Type | Plug, Male Pin | |
| Contact Termination | Solder | |
| Shield Termination | Clamp | |
| Impedance | 50 Ohms | |
| Mounting Type | Free Hanging (In-Line) | |
| Mounting Feature | - | |
| Cable Group | RG-9B, 214 | |
| Fastening Type | Threaded | |
| Frequency - Max | 11 GHz | |
| Number of Ports | 1 | |
| Features | - | |
| Housing Color | Silver | |
| Ingress Protection | - | |
| Center Contact Material | Brass | |
| Includes | 6 pcs - 1 Connector, 1 Braid Clamp, 1 Clamp, 1 Contact, 1 Gasket, 1 Washer | |
| Body Material | Brass | |
| Body Finish | Nickel | |
| Center Contact Plating | Gold | |
| Dielectric Material | Polytetrafluoroethylene (PTFE) | |
| Operating Temperature | -65°C ~ 165°C | |
| Voltage Rating | 1000 V | |
| Mating Cycles | 500 | |
| Insertion Loss | - | |
| Base Product Number | 
 
 
 
 


