1-111446-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.127.24000
Datasheet

Similar


3M
In Stock: 32
Unit Price: kr.97.57000
Datasheet
50 Position Rectangular Plug Connector IDC Gold 26-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-111446-1

DigiKey Part Number
APK50A-ND
Manufacturer
Manufacturer Product Number
1-111446-1
Description
CONN PLUG 50P IDC 26-28AWG GOLD
Customer Reference
Detailed Description
50 Position Rectangular Plug Connector IDC Gold 26-28 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Tray
Wire Type
Ribbon Cable
Part Status
Obsolete
Wire Gauge
26-28 AWG
Connector Type
Plug
Features
Feed Through
Contact Type
Male Pin
Contact Finish
Gold
Number of Positions
50
Contact Finish Thickness
30.0µin (0.76µm)
Pitch
0.100" (2.54mm)
Color
Black
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-111446-7TE Connectivity AMP Connectors0APK50B-NDkr.127.24000Direct
4650-60013M32MPK50K-NDkr.97.57000Similar
Obsolete
This product is no longer manufactured. View Substitutes