
1-111382-4 | |
|---|---|
DigiKey Part Number | A114769-ND |
Manufacturer | |
Manufacturer Product Number | 1-111382-4 |
Description | CONN DIP HDR IDC 10POS PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Position Ribbon Cable, DIP Header Connector Black IDC 28 AWG, Stranded; 26-30 AWG, Solid Through Hole, Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 1-111382-4 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Press-Fit |
Series | Cable Termination IDC |
Packaging Tube | Wire Gauge 28 AWG, Stranded; 26-30 AWG, Solid |
Part Status Active | Features Feed Through |
Connector Type Ribbon Cable, DIP Header | Contact Finish Tin-Lead |
Number of Positions 10 | Contact Finish Thickness 100.0µin (2.54µm) |
Cable Pitch 0.050" (1.27mm) | Color Black |
Board-Side Pitch 0.100" (2.54mm) | Number of Positions Loaded All |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.45000 | kr.18.45 |
| 10 | kr.15.67900 | kr.156.79 |
| 25 | kr.14.69600 | kr.367.40 |
| 50 | kr.13.99360 | kr.699.68 |
| 100 | kr.13.32540 | kr.1,332.54 |
| 250 | kr.12.49056 | kr.3,122.64 |
| 500 | kr.11.89448 | kr.5,947.24 |
| 1.000 | kr.11.32698 | kr.11,326.98 |
| 2.500 | kr.10.61831 | kr.26,545.77 |
| Unit Price without VAT: | kr.18.45000 |
|---|---|
| Unit Price with VAT: | kr.23.06250 |


