1-1102305-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1102305-2

DigiKey Part Number
A106803-ND
Manufacturer
Manufacturer Product Number
1-1102305-2
Description
CONN BASE BOTTOM ENTRY SZ6
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 6 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
1-1102305-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
6
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
-
Size / Dimension
4.449" L x 1.713" W x 1.122" H (113.00mm x 43.50mm x 28.50mm)
Housing Color
Gray
Features
Cover
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 248 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

248In Stock
Ships from WEC