1-1102112-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1102112-2

DigiKey Part Number
A106796-ND
Manufacturer
Manufacturer Product Number
1-1102112-2
Description
CONN HOOD CPLNG BOTTOM SZ1 PG11
Customer Reference
Detailed Description
Hood - Coupling Connector Top or Bottom Entry PG11 1 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
1-1102112-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Hood - Coupling
Style
Top or Bottom Entry
Size
1
Lock Location
Locking Clip (1) on Hood Top
Thread Size
PG11
Size / Dimension
0.945" L x 0.945" W x 1.811" H (24.00mm x 24.00mm x 46.00mm)
Housing Color
Gray
Features
Cable to Cable
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Zinc, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.