Hood Connector Top Entry PG11 1 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1102101-7

DigiKey Part Number
A106794-ND
Manufacturer
Manufacturer Product Number
1-1102101-7
Description
CONN HOOD TOP ENTRY SZ1 PG11
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry PG11 1 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
1-1102101-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
TE Connectivity AMP Connectors
Thread Size
PG11
Series
Size / Dimension
1.043" L x 1.043" W x 2.047" H (26.50mm x 26.50mm x 52.00mm)
Packaging
Bulk
Housing Color
Gray
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Hood
Housing Material
Zinc, Die Cast
Style
Top Entry
Housing Finish
Powder Coated
Size
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.766
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.110.57000kr.110.57
10kr.93.97100kr.939.71
30kr.86.95933kr.2,608.78
50kr.83.88080kr.4,194.04
100kr.79.87890kr.7,987.89
250kr.74.88200kr.18,720.50
500kr.71.31168kr.35,655.84
Manufacturers Standard Package
Unit Price without VAT:kr.110.57000
Unit Price with VAT:kr.138.21250