1-104433-0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.12.57230
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.6.30436
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.6.66730
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.6.12472
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 37
Unit Price: kr.21.30000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.24.17545
Datasheet
Connector Header Through Hole 20 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 20 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

1-104433-0

DigiKey Part Number
1-104433-0-ND
Manufacturer
Manufacturer Product Number
1-104433-0
Description
CONN HEADER VERT 20POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1-104433-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.318" (8.08mm)
Mfr
Contact Length - Post
0.125" (3.18mm)
Series
Overall Contact Length
0.533" (13.55mm)
Packaging
Bulk
Insulation Height
0.090" (2.29mm)
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Pitch - Mating
Contact Finish - Post
Tin-Lead
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Thermoplastic
Row Spacing - Mating
Operating Temperature
-65°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Voltage Rating
30VAC
Termination
Press-Fit, Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6-146250-0TE Connectivity AMP Connectors06-146250-0-NDkr.12.57230MFR Recommended
54102-S3010LFAmphenol CS (FCI)054102-S3010LF-NDkr.6.30436Similar
67998-120HLFAmphenol CS (FCI)067998-120HLF-NDkr.6.66730Similar
78548-220HLFAmphenol CS (FCI)078548-220HLF-NDkr.6.12472Similar
A1-20PA-2.54DSA(71)Hirose Electric Co Ltd37H123004-NDkr.21.30000Similar
Obsolete
This product is no longer manufactured. View Substitutes