Direct

1-104128-2 | |
|---|---|
DigiKey Part Number | 1-104128-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-104128-2 |
Description | CONN HEADER VERT 30POS 2.54MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 30 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-104128-2 Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.120" (3.05mm) |
Series | Insulation Height 0.385" (9.78mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold or Gold-Palladium |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin-Lead |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A per Contact |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Latch Lock/Eject Hooks, Long | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1761606-0 | TE Connectivity AMP Connectors | 895 | A121604-ND | kr.75.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 432 | kr.46.19350 | kr.19,955.59 |
| Unit Price without VAT: | kr.46.19350 |
|---|---|
| Unit Price with VAT: | kr.57.74188 |


