
1-104078-4 | |
|---|---|
DigiKey Part Number | 1-104078-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-104078-4 |
Description | CONN RCPT 14POS 0.05 GOLD PCB |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-104078-4 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.350" (8.89mm) |
Part Status Obsolete | Contact Length - Post 0.100" (2.54mm) |
Connector Type | Operating Temperature -65°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin-Lead |
Number of Positions | Mated Stacking Heights 11.43mm, 12.57mm |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating | Voltage Rating 30VAC |
Number of Rows 2 | Insulation Material Thermoplastic, Glass Filled |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Copper Alloy |
Termination | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Fastening Type Push-Pull | Base Product Number |

