TE Connectivity AMPMODU Connectors | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-103957-6

DigiKey Part Number
2266-1-103957-6-ND
Manufacturer
Manufacturer Product Number
1-103957-6
Description
CONN RCPT 6POS IDC 22-26AWG GOLD
Customer Reference
Detailed Description
6 Position Rectangular Receptacle Connector IDC Gold 22-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
1-103957-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Fastening Type
Latch Lock
Series
Cable Termination
IDC
Packaging
Box
Wire Type
Discrete or Ribbon Cable
Part Status
Active
Wire Gauge
22-26 AWG
Connector Type
Receptacle
Features
Closed End
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
6
Contact Finish Thickness
15.0µin (0.38µm)
Pitch
0.100" (2.54mm)
Color
Black
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 604
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate kr.317.00 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.