Image for TPB11FGRAES0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPB11FGRAES0

DigiKey Part Number
TPB11FGRAES0-ND
Manufacturer
Manufacturer Product Number
TPB11FGRAES0
Description
SWITCH PUSHBUTTON SPDT 0.4VA 20V
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
20 V
Mfr
Voltage Rating - DC
20 V
Series
Actuator Type
Round, Plunger
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Active
Color - Actuator/Cap
Black
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Type
Standard
Operating Temperature
-30°C ~ 65°C
Circuit
Electrical Life
100,000 Cycles
Switch Function
On-Mom
Base Product Number
Current Rating (Amps)
0.4VA (AC/DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 351 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.69.23420kr.34,617.10
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.69.23420
Unit Price with VAT:kr.86.54275

Other Suppliers on DigiKey

351In Stock
Ships from WEC