
TP11CGPC2 | |
|---|---|
DigiKey Part Number | 450-1124-ND |
Manufacturer | |
Manufacturer Product Number | TP11CGPC2 |
Description | SWITCH PUSH SPST-NO 0.4VA 20V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - AC 20 V |
Mfr | Voltage Rating - DC 20 V |
Series | Actuator Type Rectangular, Plunger |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Red |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard | Operating Temperature -30°C ~ 65°C |
Circuit | Electrical Life 100,000 Cycles |
Switch Function Off-Mom | Base Product Number |
Current Rating (Amps) 0.4VA (AC/DC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825095-2 | TE Connectivity ALCOSWITCH Switches | 907 | 450-1368-ND | kr.48.37000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.32.52756 | kr.32,527.56 |
| Unit Price without VAT: | kr.32.52756 |
|---|---|
| Unit Price with VAT: | kr.40.65945 |


