



TMS1T3B1M5RE | |
|---|---|
DigiKey Part Number | 450-2070-ND |
Manufacturer | |
Manufacturer Product Number | TMS1T3B1M5RE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 7.37mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Obsolete | Termination Style Wire Wrap |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 4.95mm Dia |
Circuit | Bushing Thread 10-48 |
Switch Function | Features Process Sealed |
Current Rating (Amps) 0.4VA (AC/DC) | Operating Temperature -30°C ~ 85°C |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMS1T3B1M1QE | TE Connectivity ALCOSWITCH Switches | 248 | 450-2102-ND | kr.27.96000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.52000 | kr.32.52 |
| 10 | kr.28.08600 | kr.280.86 |
| 25 | kr.26.48840 | kr.662.21 |
| 50 | kr.25.33720 | kr.1,266.86 |
| Unit Price without VAT: | kr.32.52000 |
|---|---|
| Unit Price with VAT: | kr.40.65000 |

