



STSE16BRSTR | |
---|---|
DigiKey Part Number | 450-STSE16BRSTR-ND - Tape & Reel (TR) 450-STSE16BRSTRCT-ND - Cut Tape (CT) 450-STSE16BRSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STSE16BRSTR |
Description | 7.1 X 8.5 X 7.0, 160GF, IP67, TA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | STSE16BRSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 48VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 7.00mm | |
Actuator Orientation | Side Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 7.10mm x 6.60mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.69000 | kr.2.69 |
10 | kr.2.31700 | kr.23.17 |
25 | kr.2.16320 | kr.54.08 |
100 | kr.1.93470 | kr.193.47 |
250 | kr.1.79252 | kr.448.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
650 | kr.1.65543 | kr.1,076.03 |
1.300 | kr.1.56451 | kr.2,033.86 |
1.950 | kr.1.51493 | kr.2,954.11 |
3.250 | kr.1.45634 | kr.4,733.10 |
4.550 | kr.1.42014 | kr.6,461.64 |
6.500 | kr.1.38383 | kr.8,994.89 |
16.250 | kr.1.29998 | kr.21,124.67 |
32.500 | kr.1.24517 | kr.40,468.03 |
Unit Price without VAT: | kr.2.69000 |
---|---|
Unit Price with VAT: | kr.3.36250 |