New Product
STS72A25BSMTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STS72A25BSMTR
STS72A25BSMTR
STS72A25BSMTR

STS72A25BSMTR

DigiKey Part Number
450-STS72A25BSMTR-ND - Tape & Reel (TR)
450-STS72A25BSMTRCT-ND - Cut Tape (CT)
450-STS72A25BSMTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STS72A25BSMTR
Description
6.2 X 6.2 X 7.2, 250GF, IP67, TA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
STS72A25BSMTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 48VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
7.20mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.20mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
250gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 105°C
Actuator Material
Silicone Rubber
Switch Travel
0.25mm
Mechanical Life
300,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.46000kr.3.46
10kr.2.97600kr.29.76
25kr.2.77760kr.69.44
100kr.2.48190kr.248.19
250kr.2.29888kr.574.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.2.08824kr.1,670.59
1.600kr.1.97584kr.3,161.34
2.400kr.1.91493kr.4,595.83
4.000kr.1.84330kr.7,373.20
5.600kr.1.79920kr.10,075.52
8.000kr.1.75511kr.14,040.88
20.000kr.1.65383kr.33,076.60
40.000kr.1.58803kr.63,521.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.46000
Unit Price with VAT:kr.4.32500