



STS43A16CTHR | |
---|---|
DigiKey Part Number | 450-STS43A16CTHRTR-ND - Tape & Reel (TR) 450-STS43A16CTHRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STS43A16CTHR |
Description | 6.0 X 6.0 X 4.3, 160GF, IP67, TA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | STS43A16CTHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 48VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.73000 | kr.1.73 |
10 | kr.1.51700 | kr.15.17 |
25 | kr.1.42080 | kr.35.52 |
100 | kr.1.27300 | kr.127.30 |
250 | kr.1.18016 | kr.295.04 |
500 | kr.1.11386 | kr.556.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.1.05146 | kr.1,051.46 |
2.000 | kr.0.99376 | kr.1,987.52 |
3.000 | kr.0.96230 | kr.2,886.90 |
5.000 | kr.0.92515 | kr.4,625.75 |
7.000 | kr.0.90219 | kr.6,315.33 |
10.000 | kr.0.87916 | kr.8,791.60 |
25.000 | kr.0.82602 | kr.20,650.50 |
50.000 | kr.0.79128 | kr.39,564.00 |
Unit Price without VAT: | kr.1.73000 |
---|---|
Unit Price with VAT: | kr.2.16250 |