New Product
STS31A26RJTTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STS31A26RJTTR
STS31A26RJTTR
STS31A26RJTTR

STS31A26RJTTR

DigiKey Part Number
450-STS31A26RJTTR-ND - Tape & Reel (TR)
450-STS31A26RJTTRCT-ND - Cut Tape (CT)
450-STS31A26RJTTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STS31A26RJTTR
Description
6.2 X 6.2 X 3.1, 260GF, IP67, TA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
STS31A26RJTTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 48VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
3.10mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
6.20mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 105°C
Actuator Material
Silicone Rubber
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.14000kr.3.14
10kr.2.70700kr.27.07
25kr.2.52680kr.63.17
100kr.2.25790kr.225.79
250kr.2.09152kr.522.88
500kr.1.97428kr.987.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.80595kr.2,708.92
3.000kr.1.71177kr.5,135.31
4.500kr.1.66106kr.7,474.77
7.500kr.1.60174kr.12,013.05
10.500kr.1.56539kr.16,436.60
15.000kr.1.52917kr.22,937.55
37.500kr.1.44643kr.54,241.13
Manufacturers Standard Package
Unit Price without VAT:kr.3.14000
Unit Price with VAT:kr.3.92500