



STS31A18GSMTR | |
---|---|
DigiKey Part Number | 450-STS31A18GSMTR-ND - Tape & Reel (TR) 450-STS31A18GSMTRCT-ND - Cut Tape (CT) 450-STS31A18GSMTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS31A18GSMTR |
Description | 6.2 X 6.2 X 3.1, 180GF, IP67, TA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | STS31A18GSMTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 48VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.10mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 180gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | 0.25mm | |
Mechanical Life | 300,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.86000 | kr.1.86 |
10 | kr.1.60000 | kr.16.00 |
25 | kr.1.49520 | kr.37.38 |
100 | kr.1.34020 | kr.134.02 |
250 | kr.1.24236 | kr.310.59 |
500 | kr.1.17248 | kr.586.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | kr.1.07081 | kr.1,606.22 |
3.000 | kr.1.01327 | kr.3,039.81 |
4.500 | kr.0.98207 | kr.4,419.31 |
7.500 | kr.0.94543 | kr.7,090.73 |
10.500 | kr.0.92287 | kr.9,690.14 |
15.000 | kr.0.90031 | kr.13,504.65 |
37.500 | kr.0.84851 | kr.31,819.12 |
75.000 | kr.0.81488 | kr.61,116.00 |
Unit Price without VAT: | kr.1.86000 |
---|---|
Unit Price with VAT: | kr.2.32500 |