



STS25A18BSMTR | |
---|---|
DigiKey Part Number | 450-STS25A18BSMTR-ND - Tape & Reel (TR) 450-STS25A18BSMTRCT-ND - Cut Tape (CT) 450-STS25A18BSMTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS25A18BSMTR |
Description | 6.2 X 6.2 X 2.5, 180GF, IP67, TA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | STS25A18BSMTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 48VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 180gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | 0.25mm | |
Mechanical Life | 300,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.73000 | kr.1.73 |
10 | kr.1.51700 | kr.15.17 |
25 | kr.1.42080 | kr.35.52 |
100 | kr.1.27300 | kr.127.30 |
250 | kr.1.18016 | kr.295.04 |
500 | kr.1.11386 | kr.556.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | kr.1.01709 | kr.1,525.63 |
3.000 | kr.0.96230 | kr.2,886.90 |
4.500 | kr.0.93258 | kr.4,196.61 |
7.500 | kr.0.89764 | kr.6,732.30 |
10.500 | kr.0.87611 | kr.9,199.16 |
15.000 | kr.0.85459 | kr.12,818.85 |
37.500 | kr.0.80515 | kr.30,193.12 |
75.000 | kr.0.77302 | kr.57,976.50 |
Unit Price without VAT: | kr.1.73000 |
---|---|
Unit Price with VAT: | kr.2.16250 |