
SE1EGPC | |
|---|---|
DigiKey Part Number | SE1EGPC-ND |
Manufacturer | |
Manufacturer Product Number | SE1EGPC |
Description | SWITCH SLIDE SPDT 0.4VA 20V |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Actuator Length 3.50mm |
Manufacturer TE Connectivity ALCOSWITCH Switches | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Termination Style PC Pin |
Circuit SPDT | Features IP67 - Dust Tight, Waterproof |
Contact Timing Non-Shorting (BBM) | Operating Temperature -20°C ~ 80°C |
Switch Function On-Off-On | Switch Travel 2.20mm |
Current Rating (Amps) 0.4VA (AC/DC) | Mechanical Life 10,000 Cycles |
Voltage Rating - AC 20 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 20 V | Operating Force 100 ~ 500gf |
Actuator Type Standard | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825032-2 | TE Connectivity ALCOSWITCH Switches | 0 | 1825032-2-ND | kr.35.14680 | Direct |


