
SAJ405XHL0N30SNCUPQ | |
|---|---|
DigiKey Part Number | 450-SAJ405XHL0N30SNCUPQ-ND |
Manufacturer | |
Manufacturer Product Number | SAJ405XHL0N30SNCUPQ |
Description | SWITCH SNAP ACT SPST-NC 0.5A 30V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity ALCOSWITCH Switches | Operating Force 50gf |
Series | Release Force 3.000gf |
Packaging Bulk | Operating Position 0.264" (6.7mm) |
Part Status Active | Pretravel 0.071" (1.8mm) |
Circuit SPST-NC | Differential Travel 0.028" (0.7mm) |
Switch Function On-Mom | Overtravel 0.011" (0.3mm) |
Current Rating (Amps) 500mA (DC) | Mechanical Life 100,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 50,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.87000 | kr.9.87 |
| 10 | kr.8.17900 | kr.81.79 |
| 25 | kr.7.58680 | kr.189.67 |
| 50 | kr.7.16640 | kr.358.32 |
| 100 | kr.6.77090 | kr.677.09 |
| 250 | kr.6.28052 | kr.1,570.13 |
| 500 | kr.5.93322 | kr.2,966.61 |
| 1.000 | kr.5.60503 | kr.5,605.03 |
| 5.000 | kr.4.91447 | kr.24,572.35 |
| Unit Price without VAT: | kr.9.87000 |
|---|---|
| Unit Price with VAT: | kr.12.33750 |








