



SAJ35XXSRLN49SDTSEQ | |
|---|---|
DigiKey Part Number | 450-SAJ35XXSRLN49SDTSEQ-ND |
Manufacturer | |
Manufacturer Product Number | SAJ35XXSRLN49SDTSEQ |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Lug |
Manufacturer TE Connectivity ALCOSWITCH Switches | Operating Force 60gf |
Series | Release Force 4.000gf |
Packaging Bulk | Operating Position 0.815" (20.7mm) |
Part Status Active | Pretravel 0.063" (1.6mm) |
Circuit SPDT | Differential Travel 0.020" (0.5mm) |
Switch Function On-Mom | Overtravel 0.031" (0.79mm) |
Current Rating (Amps) 5A (AC) | Mechanical Life 5,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Actuator Type Lever, Roller | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.25000 | kr.22.25 |
| 10 | kr.18.39900 | kr.183.99 |
| 25 | kr.17.06720 | kr.426.68 |
| 50 | kr.16.12520 | kr.806.26 |
| 100 | kr.15.23310 | kr.1,523.31 |
| 250 | kr.14.13008 | kr.3,532.52 |
| 500 | kr.13.34848 | kr.6,674.24 |
| 1.000 | kr.12.60956 | kr.12,609.56 |
| 5.000 | kr.11.73526 | kr.58,676.30 |
| Unit Price without VAT: | kr.22.25000 |
|---|---|
| Unit Price with VAT: | kr.27.81250 |

