



SAJ35XXSRLN49SDTFAQ | |
|---|---|
DigiKey Part Number | 450-SAJ35XXSRLN49SDTFAQ-ND |
Manufacturer | |
Manufacturer Product Number | SAJ35XXSRLN49SDTFAQ |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 60gf | |
Release Force | 4.000gf | |
Operating Position | 0.815" (20.7mm) | |
Pretravel | 0.063" (1.6mm) | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.031" (0.79mm) | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.57000 | kr.21.57 |
| 10 | kr.17.82400 | kr.178.24 |
| 25 | kr.16.53520 | kr.413.38 |
| 50 | kr.15.62120 | kr.781.06 |
| 100 | kr.14.75710 | kr.1,475.71 |
| 250 | kr.13.68884 | kr.3,422.21 |
| 500 | kr.12.93146 | kr.6,465.73 |
| 1.000 | kr.12.21568 | kr.12,215.68 |
| 5.000 | kr.11.69984 | kr.58,499.20 |
| Unit Price without VAT: | kr.21.57000 |
|---|---|
| Unit Price with VAT: | kr.26.96250 |

