
SAJ101XPP0N74SDTPTQ | |
|---|---|
DigiKey Part Number | 450-SAJ101XPP0N74SDTPTQ-ND |
Manufacturer | |
Manufacturer Product Number | SAJ101XPP0N74SDTPTQ |
Description | SWITCH SNAP ACTION SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 76gf | |
Release Force | 2.000gf | |
Operating Position | 0.272" (6.9mm) | |
Pretravel | 0.020" (0.5mm) | |
Differential Travel | 0.008" (0.2mm) | |
Overtravel | 0.008" (0.2mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 30,000 Cycles | |
Operating Temperature | -25°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.46000 | kr.6.46 |
| 10 | kr.5.35000 | kr.53.50 |
| 25 | kr.4.96120 | kr.124.03 |
| 50 | kr.4.68740 | kr.234.37 |
| 100 | kr.4.42750 | kr.442.75 |
| 250 | kr.4.10728 | kr.1,026.82 |
| 500 | kr.3.88032 | kr.1,940.16 |
| 1.000 | kr.3.66566 | kr.3,665.66 |
| 5.000 | kr.3.21736 | kr.16,086.80 |
| Unit Price without VAT: | kr.6.46000 |
|---|---|
| Unit Price with VAT: | kr.8.07500 |

