



PRASC1-16F-BBR00 | |
|---|---|
DigiKey Part Number | 450-1041-ND |
Manufacturer | |
Manufacturer Product Number | PRASC1-16F-BBR00 |
Description | SWITCH ROCKER SPST 16A 125V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Color - Actuator/Cap Black |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color LED, Red |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Ingress Protection Dust Proof |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 19.20mm x 13.00mm |
Circuit | Operating Temperature -20°C ~ 85°C |
Switch Function | Approval Agency ENEC, UL, VDE |
Current Rating (Amps) | Mechanical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 6,000 Cycles |
Actuator Type Concave (Curved) - Illuminated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.41000 | kr.24.41 |
| 10 | kr.21.08700 | kr.210.87 |
| 25 | kr.19.88480 | kr.497.12 |
| 50 | kr.19.02120 | kr.951.06 |
| 100 | kr.18.19450 | kr.1,819.45 |
| 300 | kr.16.95380 | kr.5,086.14 |
| 500 | kr.16.40500 | kr.8,202.50 |
| 1.000 | kr.15.68770 | kr.15,687.70 |
| Unit Price without VAT: | kr.24.41000 |
|---|---|
| Unit Price with VAT: | kr.30.51250 |

