PKS1103B101/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PKS1103B101/4
PKS1103B101/4
PKS1103B101/4

PKS1103B101/4

DigiKey Part Number
450-1747-ND
Manufacturer
Manufacturer Product Number
PKS1103B101/4
Description
KNOB KNURLED W/SKRT 0.250" PLAST
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob 0.250" (6.35mm) Shaft with Numbers on Skirt Plastic with Aluminum Skirt Black, Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Bulk
Part Status
Active
Style
Cylindrical with Skirt
Type
Knurled, Straight
Shaft Size
0.250" (6.35mm)
Diameter
0.618" (15.70mm), 1.165" (29.60mm) Skirt
Height
0.669" (17.00mm)
Indicator
Numbers on Skirt
Material
Plastic with Aluminum Skirt
Color
Black, Natural
Features
0~10 Numbers, 6-32 Set Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 685
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.40.51000kr.40.51
10kr.36.70100kr.367.01
25kr.35.28160kr.882.04
50kr.34.24300kr.1,712.15
100kr.33.23620kr.3,323.62
250kr.31.94892kr.7,987.23
500kr.31.00850kr.15,504.25
1.000kr.30.09531kr.30,095.31
Manufacturers Standard Package
Unit Price without VAT:kr.40.51000
Unit Price with VAT:kr.50.63750