
PBES16L3NR | |
|---|---|
DigiKey Part Number | 450-PBES16L3NR-ND |
Manufacturer | |
Manufacturer Product Number | PBES16L3NR |
Description | SWITCH ESTOP TWIST RESET 3A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch SPST-NC x 2 Panel Mount, Front |
Datasheet | Datasheet |
Category | Current Rating (Amps) 3A (AC), 220mA (DC) |
Manufacturer TE Connectivity ALCOSWITCH Switches | Voltage Rating - AC 125 V |
Series | Voltage Rating - DC 125 V |
Packaging Box | Panel Cutout Dimensions Circular - 16.00mm Dia |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Reset Operation Twist | Operating Temperature -25°C ~ 55°C |
Circuit SPST-NC x 2 | Illumination Voltage (Nominal) 6 VAC/DC |
Switch Function On-Off |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.363.09000 | kr.363.09 |
| 5 | kr.316.70800 | kr.1,583.54 |
| 10 | kr.298.58900 | kr.2,985.89 |
| 30 | kr.271.91200 | kr.8,157.36 |
| 50 | kr.260.30780 | kr.13,015.39 |
| 100 | kr.245.32440 | kr.24,532.44 |
| Unit Price without VAT: | kr.363.09000 |
|---|---|
| Unit Price with VAT: | kr.453.86250 |

