



PB6B2FM6M3CAL00 | |
|---|---|
DigiKey Part Number | 450-2724-ND |
Manufacturer | |
Manufacturer Product Number | PB6B2FM6M3CAL00 |
Description | SWITCH PUSH SPST-NO 125MA 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 125mA (AC), 200mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 13.60mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.31000 | kr.46.31 |
| 10 | kr.39.96400 | kr.399.64 |
| 25 | kr.37.68880 | kr.942.22 |
| 50 | kr.36.04900 | kr.1,802.45 |
| 100 | kr.34.47780 | kr.3,447.78 |
| 250 | kr.32.50232 | kr.8,125.58 |
| 500 | kr.31.08062 | kr.15,540.31 |
| 1.000 | kr.29.71844 | kr.29,718.44 |
| Unit Price without VAT: | kr.46.31000 |
|---|---|
| Unit Price with VAT: | kr.57.88750 |


