



MZW1 081 100 | |
|---|---|
DigiKey Part Number | 450-MZW1081100-ND |
Manufacturer | |
Manufacturer Product Number | MZW1 081 100 |
Description | MICRO SWITSWITZERLAND MZW1 081 1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MZW1 081 100 Models |
Category | Mounting Type Chassis Mount |
Manufacturer TE Connectivity ALCOSWITCH Switches | Termination Style Cable Leads |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Operating Force 1020gf |
Circuit SPDT | Release Force 102gf |
Switch Function On-On | Pretravel 0.040" (1.0mm) |
Current Rating (Amps) 10.1A | Differential Travel 0.012" (0.3mm) |
Voltage Rating - AC 250 V | Mechanical Life 10,000,000 Cycles |
Actuator Type Lever, Roller | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.285.46480 | kr.7,136.62 |
| Unit Price without VAT: | kr.285.46480 |
|---|---|
| Unit Price with VAT: | kr.356.83100 |

