Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Panel Mount
MTL206P
MTL206P

MTL206P

DigiKey Part Number
450-1809-ND
Manufacturer
Manufacturer Product Number
MTL206P
Description
SWITCH TOGGLE DPDT 6A 125V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
6A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Locking Lever
Actuator Length
17.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.40mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-20°C ~ 80°C
Actuator Material
Brass, Nickel Plated
Electrical Life
60,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.235.29000kr.235.29
10kr.202.99200kr.2,029.92
25kr.191.36960kr.4,784.24
50kr.183.00200kr.9,150.10
100kr.174.98560kr.17,498.56
250kr.164.90244kr.41,225.61
Manufacturers Standard Package
Unit Price without VAT:kr.235.29000
Unit Price with VAT:kr.294.11250