
MSPM101BS04 | |
|---|---|
DigiKey Part Number | MSPM101BS04-ND |
Manufacturer | |
Manufacturer Product Number | MSPM101BS04 |
Description | SWITCH PUSHBUTTON SPST-NC 100MA |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Voltage Rating - DC 50 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Obsolete | Termination Style Solder Turret |
Mounting Type Panel Mount, Rear | Features Audible Click |
Type Standard | Panel Cutout Dimensions Circular - 6.35mm Dia |
Circuit | Operating Temperature -10°C ~ 80°C |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 100mA (DC) | Base Product Number |

