
MSPM101B004 | |
|---|---|
DigiKey Part Number | 450-1965-ND |
Manufacturer | |
Manufacturer Product Number | MSPM101B004 |
Description | SWITCH PUSHBUTTON SPST-NC 100MA |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Voltage Rating - DC 50 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Obsolete | Termination Style PC Pin |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 6.35mm Dia |
Type Standard | Operating Temperature -10°C ~ 80°C |
Circuit | Electrical Life 50,000 Cycles |
Switch Function On-Mom | Base Product Number |
Current Rating (Amps) 100mA (DC) |















