Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSLPT5252BL4MTR

DigiKey Part Number
450-3404-2-ND - Tape & Reel (TR)
450-3404-1-ND - Cut Tape (CT)
450-3404-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSLPT5252BL4MTR
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
MSLPT5252BL4MTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
1.50mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
J Lead
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Outline
5.20mm x 5.20mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
260gf
Switch Function
Off-Mom
Operating Temperature
-25°C ~ 70°C
Contact Rating @ Voltage
0.05A @ 12VDC
Switch Travel
0.25mm
Actuator Type
Standard
Mechanical Life
200,000 Cycles
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.373
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.36000kr.3.36
10kr.2.86600kr.28.66
25kr.2.67280kr.66.82
100kr.2.38830kr.238.83
250kr.2.21240kr.553.10
500kr.2.08840kr.1,044.20
1.000kr.1.97345kr.1,973.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.77316kr.7,092.64
8.000kr.1.68802kr.13,504.16
12.000kr.1.64272kr.19,712.64
20.000kr.1.59019kr.31,803.80
28.000kr.1.55826kr.43,631.28
40.000kr.1.52660kr.61,064.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.36000
Unit Price with VAT:kr.4.20000