MRJ112 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity ALCOSWITCH Switches
In Stock: 34
Unit Price: kr.338.49000
Datasheet
Image for MRJ112 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRJ112

DigiKey Part Number
MRJ112-ND
Manufacturer
Manufacturer Product Number
MRJ112
Description
SWITCH ROTARY 2-12POS 0.4VA 20V
Customer Reference
Detailed Description
Rotary Switch 2 ~ 12 Position SP12T 0.4VA (AC/DC) 20 VAC Panel Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
20 V
Manufacturer
TE Connectivity ALCOSWITCH Switches
Voltage Rating - DC
20 V
Series
Actuator Type
Round (3.17mm Dia), Slotted
Packaging
Bulk
Actuator Length
19.00mm
Part Status
Obsolete
Angle of Throw
30°
Number of Positions
2 ~ 12
Contact Material
Nickel
Index Stops
Adjustable
Contact Finish
Gold
Number of Decks
1
Mounting Type
Panel Mount, Through Hole
Number of Poles per Deck
1
Termination Style
PC Pin
Circuit per Deck
SP12T
Features
Epoxy Sealed Terminals
Contact Timing
Non-Shorting (BBM)
Depth Behind Panel
11.20mm
Current Rating (Amps)
0.4VA (AC/DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MRJ11204TE Connectivity ALCOSWITCH Switches34MRJ11204-NDkr.338.49000Direct
Obsolete
This product is no longer manufactured. View Substitutes