
MMS22 | |
|---|---|
DigiKey Part Number | 450-1579-ND |
Manufacturer | |
Manufacturer Product Number | MMS22 |
Description | SWITCH SLIDE DPDT 100MA 30V |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer TE Connectivity ALCOSWITCH Switches | Contact Finish Silver |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Features Epoxy Sealed Terminals |
Circuit DPDT | Operating Temperature -20°C ~ 60°C |
Contact Timing Shorting (MBB) | Actuator Material Polyester |
Switch Function On-On | Switch Travel 2.00mm |
Current Rating (Amps) 100mA (DC) | Mechanical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 10,000 Cycles |
Actuator Type Standard | Operating Force 200gf |
Actuator Length 2.00mm | Base Product Number |

