
KPN700A1/4 | |
|---|---|
DigiKey Part Number | KPN700A1/4-ND |
Manufacturer | |
Manufacturer Product Number | KPN700A1/4 |
Description | KNOB KNURLED 0.250" METAL |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Side Metal Natural |
Datasheet | Datasheet |
Category | Diameter 0.750" (19.05mm) |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height 0.625" (15.88mm) |
Series | Indicator Line on Side |
Packaging Bulk | Material Metal |
Part Status Obsolete | Color Natural |
Style Cylindrical with Pointer | Features 6-32 Set Screw (2) |
Type Knurled, Straight | Base Product Number |
Shaft Size 0.250" (6.35mm) |




