Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Side Metal Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Side Metal Natural
KN900A1/4
KN900A1/4

KN900A1/4

DigiKey Part Number
450-1711-ND
Manufacturer
Manufacturer Product Number
KN900A1/4
Description
KNOB KNURLED 0.250" METAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Side Metal Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Diameter
0.949" (24.10mm)
Manufacturer
TE Connectivity ALCOSWITCH Switches
Height
0.625" (15.88mm)
Series
Indicator
Line on Side
Packaging
Bulk
Material
Metal
Part Status
Active
Color
Natural
Style
Cylindrical
Features
6-32 Set Screw (2)
Type
Knurled, Straight
Base Product Number
Shaft Size
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.95.67000kr.95.67
Unit Price without VAT:kr.95.67000
Unit Price with VAT:kr.119.58750
Alternate Color
KNOB KNURLED 0.250" METAL
In-Stock: 581
Unit Price: kr.121.98000
KNOB KNURLED 0.250" METAL
In-Stock: 165
Unit Price: kr.114.63000
KNOB KNURLED 0.250" METAL
In-Stock: 331
Unit Price: kr.55.94123