
KD500A1/8 | |
|---|---|
DigiKey Part Number | KD500A1/8-ND |
Manufacturer | |
Manufacturer Product Number | KD500A1/8 |
Description | KNOB KNURLED 0.126" METAL |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.126" (3.20mm) Shaft with Line on Side Metal Natural |
Datasheet | Datasheet |
Category | Diameter 0.500" (12.70mm) |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height 0.630" (16.00mm) |
Series | Indicator Line on Side |
Packaging Bulk | Material Metal |
Part Status Obsolete | Color Natural |
Style Cylindrical | Features 6-32 Set Screw (2) |
Type Knurled, Diamond | Base Product Number |
Shaft Size 0.126" (3.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KN500A1/8 | TE Connectivity ALCOSWITCH Switches | 0 | 450-1705-ND | kr.5.58230 | MFR Recommended |



