Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Top Metal Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KB500A1/4

DigiKey Part Number
450-1689-ND
Manufacturer
Manufacturer Product Number
KB500A1/4
Description
KNOB KNURLED 0.250" METAL
Customer Reference
Detailed Description
Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Top Metal Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Diameter
0.500" (12.70mm)
Manufacturer
TE Connectivity ALCOSWITCH Switches
Height
0.787" (19.99mm)
Series
Indicator
Line on Top
Packaging
Bulk
Material
Metal
Part Status
Obsolete
Color
Natural
Style
Cylindrical
Features
6-32 Set Screw (2)
Type
Knurled, Straight
Base Product Number
Shaft Size
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 228 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

228In Stock
Ships from WEC
Alternate Color
KNOB KNURLED 0.250" METAL
In-Stock: 61
Unit Price: kr.109.68000