



G12-341-A-025 911 | |
|---|---|
DigiKey Part Number | 450-G12-341-A-025911-ND |
Manufacturer | |
Manufacturer Product Number | G12-341-A-025 911 |
Description | LIMIT SWITSWITZERLAND G12-341-A- |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Switch 3PDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | G12-341-A-025 911 Models |
Category | Mounting Type Panel Mount |
Manufacturer TE Connectivity ALCOSWITCH Switches | Termination Style Cable Leads |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Operating Force 3059gf |
Part Status Active | Pretravel 0.040" (1.0mm) |
Circuit 3PDT | Differential Travel 0.025" (0.6mm) |
Switch Function On-On | Mechanical Life 100,000 Cycles |
Current Rating (Amps) 4A | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Operating Temperature -55°C ~ 85°C |
Actuator Type Mushroom Button |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | kr.1,567.55417 | kr.18,810.65 |
| Unit Price without VAT: | kr.1,567.55417 |
|---|---|
| Unit Price with VAT: | kr.1,959.44271 |

