



FSMRACD | |
|---|---|
DigiKey Part Number | 450-1177-ND |
Manufacturer | |
Manufacturer Product Number | FSMRACD |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FSMRACD Models |
Category | Actuator Length, Right Angle 6.35mm |
Mfr | Actuator Orientation Side Actuated |
Series | Termination Style PC Pin |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 100gf |
Circuit SPST-NO | Operating Temperature -35°C ~ 85°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA66), Nylon 6/6 |
Contact Rating @ Voltage 0.05A @ 24VDC | Switch Travel 0.25mm |
Actuator Type Plunger for Cap | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.55300 | kr.15.53 |
| 25 | kr.1.45320 | kr.36.33 |
| 100 | kr.1.30220 | kr.130.22 |
| 250 | kr.1.20740 | kr.301.85 |
| 500 | kr.1.13930 | kr.569.65 |
| 1.000 | kr.1.07558 | kr.1,075.58 |
| 3.000 | kr.0.98450 | kr.2,953.50 |
| 5.000 | kr.0.94654 | kr.4,732.70 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |



