



FSMJMLPTR | |
|---|---|
DigiKey Part Number | 450-2132-2-ND - Tape & Reel (TR) 450-2132-1-ND - Cut Tape (CT) 450-2132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSMJMLPTR |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.00mm x 4.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 |
| 10 | kr.5.47200 | kr.54.72 |
| 25 | kr.5.08680 | kr.127.17 |
| 100 | kr.4.53500 | kr.453.50 |
| 250 | kr.4.20120 | kr.1,050.30 |
| 500 | kr.3.96954 | kr.1,984.77 |
| 1.000 | kr.3.75718 | kr.3,757.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.50735 | kr.8,768.38 |
| 5.000 | kr.3.34147 | kr.16,707.35 |
| 7.500 | kr.3.25336 | kr.24,400.20 |
| 12.500 | kr.3.15128 | kr.39,391.00 |
| 17.500 | kr.3.08929 | kr.54,062.58 |
| Unit Price without VAT: | kr.6.40000 |
|---|---|
| Unit Price with VAT: | kr.8.00000 |

