Parametric Equivalent

FSMIJ62AY04 | |
|---|---|
DigiKey Part Number | FSMIJ62AY04-ND |
Manufacturer | |
Manufacturer Product Number | FSMIJ62AY04 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Outline 6.00mm x 6.00mm |
Series | Illumination Illuminated |
Packaging Tube | Illumination Type, Color LED, Yellow |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Features Tactile/Audible Feedback |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Thermoplastic |
Actuator Type Plunger for Cap | Switch Travel 0.20mm |
Mounting Type | Mechanical Life 500,000 Cycles |
Actuator Orientation Top Actuated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSMIJ62BY04 | TE Connectivity ALCOSWITCH Switches | 0 | FSMIJ62BY04-ND | kr.7.94112 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.050 | kr.7.94112 | kr.8,338.18 |
| Unit Price without VAT: | kr.7.94112 |
|---|---|
| Unit Price with VAT: | kr.9.92640 |



