



FSM3JS6ASMTR | |
---|---|
DigiKey Part Number | 450-FSM3JS6ASMTR-ND - Tape & Reel (TR) 450-FSM3JS6ASMTRCT-ND - Cut Tape (CT) 450-FSM3JS6ASMTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSM3JS6ASMTR |
Description | 6.0 X 6.0 X 5.0, 260GF, IP67, TA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FSM3JS6ASMTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 48VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | 0.25mm | |
Mechanical Life | 1,000,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.11000 | kr.2.11 |
10 | kr.1.83700 | kr.18.37 |
25 | kr.1.72040 | kr.43.01 |
100 | kr.1.54050 | kr.154.05 |
250 | kr.1.42744 | kr.356.86 |
500 | kr.1.34720 | kr.673.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.200 | kr.1.25323 | kr.1,503.88 |
2.400 | kr.1.18558 | kr.2,845.39 |
3.600 | kr.1.14887 | kr.4,135.93 |
6.000 | kr.1.10570 | kr.6,634.20 |
8.400 | kr.1.07910 | kr.9,064.44 |
12.000 | kr.1.05250 | kr.12,630.00 |
30.000 | kr.0.99134 | kr.29,740.20 |
60.000 | kr.0.95158 | kr.57,094.80 |
Unit Price without VAT: | kr.2.11000 |
---|---|
Unit Price with VAT: | kr.2.63750 |