
FSM2JRT | |
|---|---|
DigiKey Part Number | 450-2037-1-ND - Cut Tape (CT) 450-2037-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FSM2JRT |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FSM2JRT Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.00mm x 6.00mm |
Packaging Cut Tape (CT) Tape & Box (TB) | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -35°C ~ 105°C |
Switch Function Off-Mom | Actuator Material Polybutylene Terephthalate (PBT) |
Contact Rating @ Voltage 0.05A @ 24VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 4.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.86900 | kr.8.69 |
| 25 | kr.0.81640 | kr.20.41 |
| 100 | kr.0.73540 | kr.73.54 |
| 250 | kr.0.68296 | kr.170.74 |
| 500 | kr.0.64452 | kr.322.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.60826 | kr.608.26 |
| 2.000 | kr.0.57434 | kr.1,148.68 |
| 3.000 | kr.0.55568 | kr.1,667.04 |
| 5.000 | kr.0.53354 | kr.2,667.70 |
| 7.000 | kr.0.51977 | kr.3,638.39 |
| 10.000 | kr.0.50591 | kr.5,059.10 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |






