
FSM2JELJXLTR | |
|---|---|
DigiKey Part Number | 450-2147-2-ND - Tape & Reel (TR) 450-2147-1-ND - Cut Tape (CT) 450-2147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSM2JELJXLTR |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.20mm x 6.20mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 50gf |
Circuit SPST-NO | Operating Temperature -35°C ~ 85°C |
Switch Function Off-Mom | Actuator Material Thermoplastic |
Contact Rating @ Voltage 0.05A @ 24VDC | Switch Travel 0.20mm |
Actuator Type Standard | Mechanical Life 2,000,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 2.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.4.67300 | kr.46.73 |
| 25 | kr.4.34920 | kr.108.73 |
| 100 | kr.3.87820 | kr.387.82 |
| 250 | kr.3.59276 | kr.898.19 |
| 500 | kr.3.39354 | kr.1,696.77 |
| 1.000 | kr.3.21058 | kr.3,210.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | kr.2.97000 | kr.8,316.00 |
| 5.600 | kr.2.82898 | kr.15,842.29 |
| 8.400 | kr.2.75404 | kr.23,133.94 |
| 14.000 | kr.2.66721 | kr.37,340.94 |
| 19.600 | kr.2.61445 | kr.51,243.22 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |

